Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 V V ±0.05% 150 mA 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6658AIDE-3.3#PBF

DigiKey Part Number
161-LT6658AIDE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT6658AIDE-3.3#PBF
Description
IC VREF SERIES 6V 0.05% 16DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 3.3V 6 VV ±0.05% 150 mA 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6658AIDE-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.7ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
4.5V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM38.34000RM38.34
10RM29.88500RM298.85
91RM25.58099RM2,327.87
182RM24.69407RM4,494.32
273RM24.25018RM6,620.30
546RM23.59901RM12,885.06
1,001RM23.12485RM23,147.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM38.34000
Unit Price with VAT:RM42.17400