


LT6660JCDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660JCDC-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT6660JCDC-3.3#TRMPBFCT-ND - Cut Tape (CT) LT6660JCDC-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660JCDC-3.3#TRMPBF |
Description | IC VREF SERIES 0.4% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660JCDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5.8V ~ 30V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM11.93400 | RM119.34 |
| 25 | RM10.97360 | RM274.34 |
| 100 | RM9.91420 | RM991.42 |
| 250 | RM9.64512 | RM2,411.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.10526 | RM4,552.63 |
| 1,000 | RM8.85480 | RM8,854.80 |
| 1,500 | RM8.72933 | RM13,093.99 |
| 2,500 | RM8.59040 | RM21,476.00 |
| 3,500 | RM8.50914 | RM29,781.99 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |

