Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6700IDCB-2#TRMPBF

DigiKey Part Number
LT6700IDCB-2#TRMPBFTR-ND - Tape & Reel (TR)
LT6700IDCB-2#TRMPBFCT-ND - Cut Tape (CT)
LT6700IDCB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700IDCB-2#TRMPBF
Description
IC COMPARATOR 2 W/VOLT REF 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6700IDCB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.73000RM22.73
10RM17.40300RM174.03
25RM16.07360RM401.84
100RM14.60950RM1,460.95
250RM14.46768RM3,616.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.49104RM6,745.52
1,000RM13.14498RM13,144.98
1,500RM12.97156RM19,457.34
2,500RM12.77950RM31,948.75
Manufacturers Standard Package
Unit Price without VAT:RM22.73000
Unit Price with VAT:RM25.00300