
LT6703CDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LT6703CDC-2#TRMPBFTR-ND - Tape & Reel (TR) LT6703CDC-2#TRMPBFCT-ND - Cut Tape (CT) LT6703CDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703CDC-2#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6703CDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 3-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.58000 | RM11.58 |
| 10 | RM8.64800 | RM86.48 |
| 25 | RM7.91800 | RM197.95 |
| 100 | RM7.11600 | RM711.60 |
| 250 | RM6.81180 | RM1,702.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.50320 | RM3,251.60 |
| 1,000 | RM6.31350 | RM6,313.50 |
| 1,500 | RM6.21847 | RM9,327.70 |
| 2,500 | RM6.11318 | RM15,282.95 |
| 3,500 | RM6.05165 | RM21,180.78 |
| 5,000 | RM5.99248 | RM29,962.40 |
| Unit Price without VAT: | RM11.58000 |
|---|---|
| Unit Price with VAT: | RM12.73800 |

