
OPS-D2010SB-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2010SB-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2010SB-BW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM19.58180 | RM9,790.90 |
| 1,000 | RM19.50300 | RM19,503.00 |
| 1,500 | RM18.67560 | RM28,013.40 |
| 2,000 | RM18.59680 | RM37,193.60 |
| 2,500 | RM17.80880 | RM44,522.00 |
| 3,000 | RM17.73000 | RM53,190.00 |
| 3,500 | RM17.02080 | RM59,572.80 |
| 4,000 | RM16.94200 | RM67,768.00 |
| 4,500 | RM16.54800 | RM74,466.00 |
| Unit Price without VAT: | RM19.58180 |
|---|---|
| Unit Price with VAT: | RM21.53998 |

