Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Introducing Power by Linear

LT8362EMSE#TRPBF

DigiKey Part Number
505-LT8362EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8362EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT8362EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8362EMSE#TRPBF
Description
IC REG BOOST SEPIC 2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8362EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM24.35000RM24.35
10RM18.68700RM186.87
25RM17.27120RM431.78
100RM15.71550RM1,571.55
250RM14.97388RM3,743.47
500RM14.52694RM7,263.47
1,000RM14.15910RM14,159.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM13.77070RM34,426.75
Manufacturers Standard Package
Unit Price without VAT:RM24.35000
Unit Price with VAT:RM26.78500