Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Introducing Power by Linear

LT8364EMSE#TRPBF

DigiKey Part Number
505-LT8364EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8364EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT8364EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8364EMSE#TRPBF
Description
IC REG BOOST SEPIC 4A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8364EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.63000RM26.63
10RM20.49600RM204.96
25RM18.96560RM474.14
100RM17.28240RM1,728.24
250RM17.24064RM4,310.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM15.17742RM37,943.55
Manufacturers Standard Package
Unit Price without VAT:RM26.63000
Unit Price with VAT:RM29.29300