LT3950EMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 276
Unit Price: RM25.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1
Unit Price: RM27.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM15.48972
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM20.55514
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM16.99773
Datasheet
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP
16-MSOP-EP

LT3950EMSE#TRPBF

DigiKey Part Number
505-LT3950EMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3950EMSE#TRPBF
Description
IC LED DRV RGLTR PWM 1.5A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3950EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
60V
Voltage - Output
1.2V ~ 60V
Current - Output / Channel
1.5A
Frequency
300kHz ~ 2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM14.08354RM35,208.85
Manufacturers Standard Package
Unit Price without VAT:RM14.08354
Unit Price with VAT:RM15.49189