


LT8391AHUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8391AHUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8391AHUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT8391AHUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8391AHUFD#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8391AHUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | 600kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.57000 | RM46.57 |
| 10 | RM36.52400 | RM365.24 |
| 25 | RM34.01480 | RM850.37 |
| 100 | RM31.94950 | RM3,194.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM27.81546 | RM69,538.65 |
| Unit Price without VAT: | RM46.57000 |
|---|---|
| Unit Price with VAT: | RM51.22700 |


