Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8606BHDC#TRMPBF

DigiKey Part Number
LT8606BHDC#TRMPBFTR-ND - Tape & Reel (TR)
LT8606BHDC#TRMPBFCT-ND - Cut Tape (CT)
LT8606BHDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8606BHDC#TRMPBF
Description
IC REG BUCK ADJ 350MA 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8606BHDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.69000RM20.69
10RM15.77600RM157.76
25RM14.55280RM363.82
100RM13.20810RM1,320.81
250RM13.02092RM3,255.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.54520RM6,272.60
1,000RM12.21743RM12,217.43
1,500RM12.05327RM18,079.90
2,500RM11.87141RM29,678.52
Manufacturers Standard Package
Unit Price without VAT:RM20.69000
Unit Price with VAT:RM22.75900