


LT8608EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8608EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608EDC#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608EDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.08000 | RM29.08 |
| 10 | RM22.41900 | RM224.19 |
| 25 | RM20.75920 | RM518.98 |
| 100 | RM18.93330 | RM1,893.33 |
| 250 | RM18.38592 | RM4,596.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM17.53844 | RM8,769.22 |
| 1,000 | RM17.10669 | RM17,106.69 |
| 1,500 | RM16.89049 | RM25,335.74 |
| Unit Price without VAT: | RM29.08000 |
|---|---|
| Unit Price with VAT: | RM31.98800 |

