Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT8608EMSE#TRPBF

DigiKey Part Number
LT8608EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT8608EMSE#TRPBFCT-ND - Cut Tape (CT)
LT8608EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8608EMSE#TRPBF
Description
IC REG BUCK ADJ 1.5A 10MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8608EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8608HMSE#TRPBFAnalog Devices Inc.2,500LT8608HMSE#TRPBF-NDRM22.63968Parametric Equivalent
LT8608IMSE#TRPBFAnalog Devices Inc.1,025505-LT8608IMSE#TRPBFCT-NDRM32.47000Parametric Equivalent
In-Stock: 6,838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.82000RM29.82
10RM23.02900RM230.29
25RM21.32680RM533.17
100RM19.45850RM1,945.85
250RM18.91608RM4,729.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM17.12271RM42,806.78
Manufacturers Standard Package
Unit Price without VAT:RM29.82000
Unit Price with VAT:RM32.80200