



LT8610ACIMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8610ACIMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8610ACIMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8610ACIMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8610ACIMSE#TRPBF |
Description | IC REG BUCK ADJ 3.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610ACIMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8610ACEMSE#TRPBF | Analog Devices Inc. | 246 | 505-LT8610ACEMSE#TRPBFCT-ND | RM52.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.98000 | RM50.98 |
| 10 | RM40.07800 | RM400.78 |
| 25 | RM37.35440 | RM933.86 |
| 100 | RM34.35920 | RM3,435.92 |
| 250 | RM34.17996 | RM8,544.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM30.61514 | RM76,537.85 |
| Unit Price without VAT: | RM50.98000 |
|---|---|
| Unit Price with VAT: | RM56.07800 |




