



LT8619EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8619EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8619EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8619EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8619EMSE#TRPBF |
Description | IC REG BUCK ADJ 1.2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8619EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.51000 | RM34.51 |
| 10 | RM26.80000 | RM268.00 |
| 25 | RM24.87560 | RM621.89 |
| 100 | RM22.96740 | RM2,296.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM20.11152 | RM50,278.80 |
| Unit Price without VAT: | RM34.51000 |
|---|---|
| Unit Price with VAT: | RM37.96100 |

