LT8640SAAV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM32.96833
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM36.15749
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM32.96833
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM32.96833
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM37.95590
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM36.15749
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM36.15749
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8640SAAV#TRPBF

DigiKey Part Number
505-LT8640SAAV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8640SAAV#TRPBF
Description
42V, 6A SYNCHRONOUS STEP-DOWN SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
EDA/CAD Models
LT8640SAAV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.5V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM32.96833RM82,420.82
Manufacturers Standard Package
Unit Price without VAT:RM32.96833
Unit Price with VAT:RM36.26516