LTC1283CN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: RM186.32278
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 40
Unit Price: RM212.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,164
Unit Price: RM51.41696
Datasheet
Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1283CN#PBF

DigiKey Part Number
LTC1283CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1283CN#PBF
Description
IC DAS 10BIT 15K 20DIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 10 b 15k Serial, Parallel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1283CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
15k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±3.3V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes