Parametric Equivalent
Parametric Equivalent

LTC1290CISW#PBF | |
|---|---|
DigiKey Part Number | LTC1290CISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290CISW#PBF |
Description | IC DAS/ADC 12BIT 50K 20SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290CISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM297.79000 | RM297.79 |
| 10 | RM247.42800 | RM2,474.28 |
| 38 | RM230.09500 | RM8,743.61 |
| 114 | RM219.98026 | RM25,077.75 |
| Unit Price without VAT: | RM297.79000 |
|---|---|
| Unit Price with VAT: | RM327.56900 |


