
LTC1327CG#PBF | |
|---|---|
DigiKey Part Number | LTC1327CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1327CG#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1327CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.22000 | RM72.22 |
| 10 | RM57.46900 | RM574.69 |
| 47 | RM51.74638 | RM2,432.08 |
| 141 | RM48.95574 | RM6,902.76 |
| 282 | RM47.58989 | RM13,420.35 |
| 517 | RM46.59503 | RM24,089.63 |
| Unit Price without VAT: | RM72.22000 |
|---|---|
| Unit Price with VAT: | RM79.44200 |

