3/5 Transceiver Full RS562 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1327CNW

DigiKey Part Number
LTC1327CNW-ND
Manufacturer
Manufacturer Product Number
LTC1327CNW
Description
IC TRANSCEIVER FULL 3/5 28DIP
Customer Reference
Detailed Description
3/5 Transceiver Full RS562 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1327CNW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.