3/5 Transceiver Full RS562 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1327CSW

DigiKey Part Number
LTC1327CSW-ND
Manufacturer
Manufacturer Product Number
LTC1327CSW
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS562 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1327CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM59.97000RM59.97
10RM47.44200RM474.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM59.97000
Unit Price with VAT:RM65.96700