
LTC1387CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1387CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1387CSW#TRPBFCT-ND - Cut Tape (CT) LTC1387CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1387CSW#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387CSW#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81387IBZ | Renesas Electronics Corporation | 20 | ISL81387IBZ-ND | RM20.35461 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.80000 | RM57.80 |
| 10 | RM45.63700 | RM456.37 |
| 25 | RM42.59600 | RM1,064.90 |
| 100 | RM39.25110 | RM3,925.11 |
| 250 | RM39.24368 | RM9,810.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM35.90506 | RM35,905.06 |
| Unit Price without VAT: | RM57.80000 |
|---|---|
| Unit Price with VAT: | RM63.58000 |








