
LTC1387ISW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1387ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1387ISW#TRPBFCT-ND - Cut Tape (CT) 505-LTC1387ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1387ISW#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387ISW#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.88000 | RM65.88 |
| 10 | RM52.20900 | RM522.09 |
| 25 | RM48.79920 | RM1,219.98 |
| 100 | RM45.27180 | RM4,527.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM41.29999 | RM41,299.99 |
| Unit Price without VAT: | RM65.88000 |
|---|---|
| Unit Price with VAT: | RM72.46800 |

