
LTC1444CDHD#PBF | |
|---|---|
DigiKey Part Number | LTC1444CDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1444CDHD#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1444CDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.14000 | RM30.14 |
| 10 | RM23.29700 | RM232.97 |
| 73 | RM20.07452 | RM1,465.44 |
| 146 | RM19.31164 | RM2,819.50 |
| 292 | RM18.68411 | RM5,455.76 |
| 511 | RM18.25916 | RM9,330.43 |
| 1,022 | RM17.81774 | RM18,209.73 |
| Unit Price without VAT: | RM30.14000 |
|---|---|
| Unit Price with VAT: | RM33.15400 |

