Direct

LTC1751EMS8-3.3 | |
|---|---|
DigiKey Part Number | LTC1751EMS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC1751EMS8-3.3 |
Description | IC REG SWITCHED CAP DBL 8MSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1751EMS8-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |


