16 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1859IG#TRPBF

DigiKey Part Number
505-LTC1859IG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1859IG#TRPBFCT-ND - Cut Tape (CT)
505-LTC1859IG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1859IG#TRPBF
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1859IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM244.16000RM244.16
10RM201.71200RM2,017.12
25RM194.40920RM4,860.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM165.54411RM331,088.22
Manufacturers Standard Package
Unit Price without VAT:RM244.16000
Unit Price with VAT:RM268.57600