
LTC2053IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2053IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2053IMS8#TRPBFCT-ND - Cut Tape (CT) LTC2053IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2053IMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.88000 | RM44.88 |
| 10 | RM35.16100 | RM351.61 |
| 25 | RM32.73520 | RM818.38 |
| 100 | RM30.68350 | RM3,068.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM26.73178 | RM66,829.45 |
| Unit Price without VAT: | RM44.88000 |
|---|---|
| Unit Price with VAT: | RM49.36800 |




