LTC2312HTS8-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,161
Unit Price: RM40.86000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2312HTS8-12#TRPBF

DigiKey Part Number
LTC2312HTS8-12#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2312HTS8-12#TRPBF
Description
IC ADC 12BIT SAR TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2312HTS8-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM24.14891RM60,372.28
Manufacturers Standard Package
Unit Price without VAT:RM24.14891
Unit Price with VAT:RM26.56380