
LTC2312HTS8-12#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2312HTS8-12#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC2312HTS8-12#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC2312HTS8-12#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2312HTS8-12#WTRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.41000 | RM46.41 |
| 10 | RM36.39400 | RM363.94 |
| 25 | RM33.89360 | RM847.34 |
| 100 | RM31.82890 | RM3,182.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM29.04750 | RM14,523.75 |
| 1,000 | RM28.39802 | RM28,398.02 |
| Unit Price without VAT: | RM46.41000 |
|---|---|
| Unit Price with VAT: | RM51.05100 |

