


LTC2312ITS8-14#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2312ITS8-14#TRMPBFTR-ND - Tape & Reel (TR) LTC2312ITS8-14#TRMPBFCT-ND - Cut Tape (CT) LTC2312ITS8-14#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2312ITS8-14#TRMPBF |
Description | IC ADC 14BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2312ITS8-14#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.16000 | RM92.16 |
| 10 | RM73.91000 | RM739.10 |
| 25 | RM69.35360 | RM1,733.84 |
| 100 | RM67.51580 | RM6,751.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM60.51982 | RM30,259.91 |
| Unit Price without VAT: | RM92.16000 |
|---|---|
| Unit Price with VAT: | RM101.37600 |



