EEF-CD0D221ER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,955
Unit Price: RM1.69000
Datasheet

Similar


Panasonic Industry
In Stock: 7,116
Unit Price: RM6.66000
Datasheet

Similar


Panasonic Industry
In Stock: 7,025
Unit Price: RM6.54000
Datasheet

Similar


Murata Electronics
In Stock: 101
Unit Price: RM5.20000
Datasheet
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-CD0D221ER

DigiKey Part Number
PCE4454TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-CD0D221ER
Description
CAP ALUM POLY 220UF 20% 2V SMD
Customer Reference
Detailed Description
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CD0D221ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes