


LTC2609CGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2609CGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2609CGN-1#PBF |
Description | IC DAC 16BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2609CGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.28000 | RM105.28 |
| 10 | RM84.78900 | RM847.89 |
| 25 | RM79.67160 | RM1,991.79 |
| 100 | RM74.04800 | RM7,404.80 |
| 300 | RM70.91227 | RM21,273.68 |
| 500 | RM69.75306 | RM34,876.53 |
| Unit Price without VAT: | RM105.28000 |
|---|---|
| Unit Price with VAT: | RM115.80800 |


