


LTC2631HTS8-LZ12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2631HTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2631HTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2631HTS8-LZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631HTS8-LZ12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631HTS8-LZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.94000 | RM24.94 |
| 10 | RM19.15600 | RM191.56 |
| 25 | RM17.71120 | RM442.78 |
| 100 | RM16.12210 | RM1,612.21 |
| 250 | RM16.03500 | RM4,008.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.90818 | RM7,454.09 |
| 1,000 | RM14.53234 | RM14,532.34 |
| 1,500 | RM14.34409 | RM21,516.13 |
| 2,500 | RM14.13565 | RM35,339.12 |
| Unit Price without VAT: | RM24.94000 |
|---|---|
| Unit Price with VAT: | RM27.43400 |



