


LTC2633CTS8-LI8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633CTS8-LI8#TRMPBFTR-ND - Tape & Reel (TR) LTC2633CTS8-LI8#TRMPBFCT-ND - Cut Tape (CT) LTC2633CTS8-LI8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633CTS8-LI8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633CTS8-LI8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.76000 | RM20.76 |
| 10 | RM15.84700 | RM158.47 |
| 25 | RM14.61760 | RM365.44 |
| 100 | RM13.26640 | RM1,326.64 |
| 250 | RM13.08112 | RM3,270.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.23448 | RM6,117.24 |
| 1,000 | RM11.91507 | RM11,915.07 |
| 1,500 | RM11.75512 | RM17,632.68 |
| 2,500 | RM11.57788 | RM28,944.70 |
| Unit Price without VAT: | RM20.76000 |
|---|---|
| Unit Price with VAT: | RM22.83600 |

