


LTC2633HTS8-LO8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633HTS8-LO8#TRMPBFTR-ND - Tape & Reel (TR) LTC2633HTS8-LO8#TRMPBFCT-ND - Cut Tape (CT) LTC2633HTS8-LO8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633HTS8-LO8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633HTS8-LO8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.29000 | RM25.29 |
| 10 | RM19.42400 | RM194.24 |
| 25 | RM17.96320 | RM449.08 |
| 100 | RM16.35450 | RM1,635.45 |
| 250 | RM16.27616 | RM4,069.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.12582 | RM7,562.91 |
| 1,000 | RM14.74553 | RM14,745.53 |
| 1,500 | RM14.55502 | RM21,832.53 |
| 2,500 | RM14.34406 | RM35,860.15 |
| Unit Price without VAT: | RM25.29000 |
|---|---|
| Unit Price with VAT: | RM27.81900 |

