LTC2634CUD-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM34.38835
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM30.96003
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM51.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM30.96003
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 130
Unit Price: RM51.42000
Datasheet
12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2634CUD-HZ12#TRPBF

DigiKey Part Number
LTC2634CUD-HZ12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2634CUD-HZ12#TRPBF
Description
IC DAC 12BIT V-OUT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2634CUD-HZ12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM30.96003RM77,400.07
Manufacturers Standard Package
Unit Price without VAT:RM30.96003
Unit Price with VAT:RM34.05603