12 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640ACTS8-HM12#TRMPBF

DigiKey Part Number
505-LTC2640ACTS8-HM12#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2640ACTS8-HM12#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2640ACTS8-HM12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2640ACTS8-HM12#TRMPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640ACTS8-HM12#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.6µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2640ACTS8-HZ12#TRMPBFAnalog Devices Inc.40505-LTC2640ACTS8-HZ12#TRMPBFTR-NDRM16.58772Parametric Equivalent
In-Stock: 327
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.58000RM27.58
10RM21.24800RM212.48
25RM19.66360RM491.59
100RM17.92030RM1,792.03
250RM17.36120RM4,340.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM16.58772RM8,293.86
1,000RM16.17532RM16,175.32
1,500RM15.96869RM23,953.03
2,500RM15.73992RM39,349.80
Manufacturers Standard Package
Unit Price without VAT:RM27.58000
Unit Price with VAT:RM30.33800