LTC2640ITS8-LZ8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM9.43582
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM8.90560
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM8.90560
Datasheet
8 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640ITS8-LZ8#TRMPBF

DigiKey Part Number
LTC2640ITS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2640ITS8-LZ8#TRMPBF
Description
IC DAC 8BIT V-OUT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640ITS8-LZ8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
3.2µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.43582RM4,717.91
1,000RM9.17788RM9,177.88
1,500RM9.04871RM13,573.07
2,500RM8.90560RM22,264.00
3,500RM8.82195RM30,876.82
Manufacturers Standard Package
Unit Price without VAT:RM9.43582
Unit Price with VAT:RM10.37940