505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16
High Speed Converters by Analog Devices

LTC2655BCGN-L16#PBF

DigiKey Part Number
505-LTC2655BCGN-L16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2655BCGN-L16#PBF
Description
IC DAC 16BIT V-OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2655BCGN-L16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
9.1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.3
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
100RM49.66660RM4,966.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM49.66660
Unit Price with VAT:RM54.63326