LTC2655CUF-L12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM40.49802
Datasheet
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
High Speed Converters by Analog Devices

LTC2655CUF-L12#TRPBF

DigiKey Part Number
LTC2655CUF-L12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2655CUF-L12#TRPBF
Description
IC DAC 12BIT V-OUT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2655CUF-L12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.1
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM36.05462RM90,136.55
Manufacturers Standard Package
Unit Price without VAT:RM36.05462
Unit Price with VAT:RM39.66008