


LTC2753IUK-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2753IUK-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2753IUK-12#PBF |
Description | IC DAC 12BIT A-OUT 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2753IUK-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.09000 | RM81.09 |
| 10 | RM64.77400 | RM647.74 |
| 52 | RM58.11577 | RM3,022.02 |
| 104 | RM56.11548 | RM5,836.01 |
| 260 | RM54.00408 | RM14,041.06 |
| 520 | RM52.73152 | RM27,420.39 |
| Unit Price without VAT: | RM81.09000 |
|---|---|
| Unit Price with VAT: | RM89.19900 |


