


LTC2907CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2907CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2907CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2907CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2907CTS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.41000 | RM20.41 |
| 10 | RM15.57500 | RM155.75 |
| 25 | RM14.36360 | RM359.09 |
| 100 | RM13.03230 | RM1,303.23 |
| 250 | RM12.84000 | RM3,210.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.01574 | RM6,007.87 |
| 1,000 | RM11.70089 | RM11,700.89 |
| 1,500 | RM11.54331 | RM17,314.97 |
| 2,500 | RM11.36874 | RM28,421.85 |
| Unit Price without VAT: | RM20.41000 |
|---|---|
| Unit Price with VAT: | RM22.45100 |

