Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Introducing Power by Linear

LTC2907CTS8#TRMPBF

DigiKey Part Number
505-LTC2907CTS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2907CTS8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2907CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2907CTS8#TRMPBF
Description
IC SUPERVISOR 2 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2907CTS8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.5V, 3.3V, 5V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.41000RM20.41
10RM15.57500RM155.75
25RM14.36360RM359.09
100RM13.03230RM1,303.23
250RM12.84000RM3,210.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.01574RM6,007.87
1,000RM11.70089RM11,700.89
1,500RM11.54331RM17,314.97
2,500RM11.36874RM28,421.85
Manufacturers Standard Package
Unit Price without VAT:RM20.41000
Unit Price with VAT:RM22.45100