


LTC2907IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2907IDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2907IDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC2907IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2907IDDB#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907IDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.38000 | RM22.38 |
| 10 | RM17.13500 | RM171.35 |
| 25 | RM15.82000 | RM395.50 |
| 100 | RM14.37630 | RM1,437.63 |
| 250 | RM14.22656 | RM3,556.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.57070 | RM31,426.75 |
| Unit Price without VAT: | RM22.38000 |
|---|---|
| Unit Price with VAT: | RM24.61800 |

