Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Introducing Power by Linear

LTC2910HGN#TRPBF

DigiKey Part Number
LTC2910HGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2910HGN#TRPBF
Description
IC SUPERVISOR 8 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2910HGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM30.54806RM76,370.15
Manufacturers Standard Package
Unit Price without VAT:RM30.54806
Unit Price with VAT:RM33.60287