Parametric Equivalent



LTC2911HDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2911HDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2911HDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2911HDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911HDDB-2#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911HDDB-2#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 2.338V, 3.086V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2911HDDB-2#TRPBF | Analog Devices Inc. | 0 | LTC2911HDDB-2#TRPBF-ND | RM15.25729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.08000 | RM29.08 |
| 10 | RM19.38500 | RM193.85 |
| 25 | RM16.85360 | RM421.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM16.08378 | RM8,041.89 |
| 1,000 | RM15.68171 | RM15,681.71 |
| 1,500 | RM15.48034 | RM23,220.51 |
| 2,500 | RM15.25729 | RM38,143.22 |
| Unit Price without VAT: | RM29.08000 |
|---|---|
| Unit Price with VAT: | RM31.98800 |


