LTC2914CGN-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Analog Devices Inc.
In Stock: 677
Unit Price: RM32.66000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: RM19.40371
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM27.79957
Datasheet
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Introducing Power by Linear

LTC2914CGN-1#TRPBF

DigiKey Part Number
LTC2914CGN-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2914CGN-1#TRPBF
Description
IC SUPERVISOR 4 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2914CGN-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Voltages Monitored
4
Supplier Device Package
16-SSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM2914-1ARQZAnalog Devices Inc.677ADM2914-1ARQZ-NDRM32.66000Upgrade
ADM2914-1ARQZ-RL7Analog Devices Inc.0505-ADM2914-1ARQZ-RL7TR-NDRM19.40371Upgrade
LTC2914CGN-2#TRPBFAnalog Devices Inc.0LTC2914CGN-2#TRPBF-NDRM27.79957Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM27.85265RM69,631.62
Manufacturers Standard Package
Unit Price without VAT:RM27.85265
Unit Price with VAT:RM30.63792