


LTC2916CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2916CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2916CTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2916CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916CTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.97000 | RM14.97 |
| 10 | RM11.31200 | RM113.12 |
| 25 | RM10.39200 | RM259.80 |
| 100 | RM9.38110 | RM938.11 |
| 250 | RM9.10268 | RM2,275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.60874 | RM4,304.37 |
| 1,000 | RM8.36962 | RM8,369.62 |
| 1,500 | RM8.24986 | RM12,374.79 |
| 2,500 | RM8.11719 | RM20,292.98 |
| 3,500 | RM8.03960 | RM28,138.60 |
| Unit Price without VAT: | RM14.97000 |
|---|---|
| Unit Price with VAT: | RM16.46700 |

