Power Supply Controller Four Power Supply Monitor 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Four Power Supply Monitor 12-DFN (4x3)
Introducing Power by Linear

LTC2938HDE#TRPBF

DigiKey Part Number
LTC2938HDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2938HDE#TRPBF
Description
IC FOUR PWR SUPPLY MONITOR 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Four Power Supply Monitor 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2938HDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Four Power Supply Monitor
Voltage - Input
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM19.85234RM49,630.85
Manufacturers Standard Package
Unit Price without VAT:RM19.85234
Unit Price with VAT:RM21.83757