


LTC2992IDE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2992IDE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2992IDE-1#TRPBF |
Description | IC PWR MONITOR DUAL WIDE 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992IDE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM31.83574 | RM79,589.35 |
| Unit Price without VAT: | RM31.83574 |
|---|---|
| Unit Price with VAT: | RM35.01931 |


