



LTC3113IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3113IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3113IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3113IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3113IFE#TRPBF |
Description | IC REG BUCK BOOST ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3113EFE#TRPBF | Analog Devices Inc. | 27 | LTC3113EFE#TRPBFCT-ND | RM51.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.87000 | RM55.87 |
| 10 | RM44.05300 | RM440.53 |
| 25 | RM41.10040 | RM1,027.51 |
| 100 | RM37.85550 | RM3,785.55 |
| 250 | RM37.79688 | RM9,449.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM33.79825 | RM84,495.63 |
| Unit Price without VAT: | RM55.87000 |
|---|---|
| Unit Price with VAT: | RM61.45700 |





